TDK B32021A3222M000 Suppression capacitor 0.0022 µF 230 V AC 20%

MPN
B32021A3222M000
Brand
TDK
EAN-13
2050009041861
Order Code
17-6576
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 754 in stock

TDK B32021A3222M000 is a suppression capacitor with a capacitance of 0.0022 µF, designed to operate at an AC voltage of 230 V with a tolerance of 20%. It belongs to the category of suppression capacitors, which are essential for reducing electromagnetic interference in electrical circuits. Constructed with high reliability in mind, this capacitor is suited for various applications such as filtering and suppressing noise in power supply systems and electronic devices. Engineers can integrate this component into circuits where maintaining signal integrity and reducing emissions are critical, particularly in household appliances and industrial equipment.
Type Suppression capacitor
Capacitance 2.2nF
Content 1
Dimensions (L x W x H) 13 x 4 x 9 mm
Height 9mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 230V AC
Pitch 10mm
Tolerance 20%
Width 4mm

Reviews

Be the first to submit a review

Trustpilot