TDK B32021A3103M000 Suppression Capacitor 0.010 µF 230V AC 20%

MPN
B32021A3103M000
Brand
TDK
EAN-13
2050009041854
Order Code
17-6575
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 785 in stock

TDK B32021A3103M000 is a suppression capacitor characterised by its capacitance value of 0.010 µF and a rated voltage of 230 V AC, with a tolerance of 20%. This type of capacitor is designed to mitigate electromagnetic interference in AC power applications, ensuring the stability and performance of electronic circuits. The suppression capacitor plays a critical role in filtering out noise, protecting sensitive components, and maintaining signal integrity within a wide range of electrical systems such as power supplies, motor controls, and lighting systems. Its robust design supports reliable operation within the specified voltage range, making it suitable for both consumer electronics and industrial environments.
Type Suppression capacitor
Capacitance 10nF
Content 1
Dimensions (L x W x H) 13 x 6 x 12 mm
Height 12mm
Length 13mm
Maximum Temperature +110°C
Nominal Voltage 230V AC
Pitch 10mm
Tolerance 20%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot