TDE Instruments DPM962-TW Digital Panel Meter

MPN
DPM962-TW
EAN-13
4016138687774
Order Code
51-8723
  • Free UK shipping available
  • Quickly find another product in this range by Backlight:

    ng Green ng White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.25
10+ £27.13
100+ £26.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 263 in stock

This module is a low profile LCD digital panel meter conforming to DIN standard panel sizes 36mm x 72mm. It uses advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable.

The LED backlight provides a clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications. Typical applications Indication of DC voltage or current in vehicles, boats.


  • Operating voltage 3V to 12V DC
  • Total mass of measuring and operating voltage is possible
  • Display ±199.9
  • Display symbols ºF, ºC, µ, m, A, V, K, M, O individually be individually selected
  • Backlighting White
  • Assembly dimensions 33 x 68mm
  • Colour: White
  • Current consumption: 2mA
  • Dimensions: (W x H x D) 72 x 36 x 14mm
  • Display: LCD
  • Measurement range(s): ± 200mV
  • Tolerance: ± 0.1% (+ 1 Digit)
  • Type (manufacturer type): DPM962-TW
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Backlight ng White
Colour Black

Questions

*Question functionality currently disabled
Question by: Product code: 51-8723

Q. Hello and a good day to you, We are about to specify this instrument for one of our projects, do you have the fitting instructions for this DPM, i.e. panel cut out size, depth of DPM etc. Many Thanks Douglas

A. Hi Douglas, thank you for your question. The panel cut out is as follows: 33mm width x 68mm length x 11mm depth as stated in the data sheet.

Reviews

Be the first to submit a review

Trustpilot