TDE Instruments DPM962-TG Digital Panel Meter

MPN
DPM962-TG
EAN-13
4016138687767
Order Code
51-8722
  • Free UK shipping available
  • Quickly find another product in this range by Backlight:

    ng Green ng White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

This module is a low profile LCD digital panel meter conforming to DIN standard panel sizes 36mm x 72mm. It uses advanced components and construction techniques to provide performance combined with elegant appearance at a cost previously unattainable.

The LED backlight provides a clear, easy to read display under all lighting conditions. A large character height enables the LCD display to be easily read. Low power ideal for battery powered applications. Typical applications Indication of DC voltage or current in vehicles, boats.


  • Operating voltage 3V to 12V DC
  • Total mass of measuring and operating voltage is possible
  • Display symbols ºF, ºC, µ, m, A, V, K, M, O individually be individually selected
  • Backlighting Green
  • Assembly dimensions 33 x 68mm
  • Current consumption: 2mA
  • Dimensions: (W x H x D) 72 x 36 x 14mm
  • Display: LCD
  • Display range: 0 - 1999
  • Measurement range(s): ± 200mV
  • Tolerance: ± 0.1% (+ 1 Digit)
  • Type (manufacturer type): DPM962-TG
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Backlight ng Green
Colour Black
Display range 0 - 1999

Reviews

Be the first to submit a review

Trustpilot