TDE Instruments DPM36-AV Digital panel meter rack-mount accurate display

MPN
DPM36-AV
EAN-13
4053199949687
Order Code
17-6573
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £64.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TDE Instruments DPM36-AV is a digital rack-mount meter designed for precision measurement applications. As part of the digital panel meters category, the DPM36-AV offers high accuracy and reliability, ideal for monitoring electrical parameters such as voltage and current in various industrial settings. Its robust construction and straightforward interface make it suitable for integration into control panels and equipment racks where consistent data display is crucial. Commonly utilised in power distribution systems, automation control environments, and manufacturing processes, this instrument serves as an essential component for engineers who require real-time monitoring and analysis of electrical systems.
Type DPM36
Digit Height 12.3mm
Dimensions (W x H) 72 mm x 36 mm
Display (counts) 4
Display lighting white
Display technology LCD
Frame height 3.6cm
Frame width 72mm
Height 36mm
Interfaces USB 2.0 port Micro B
Max. operating voltage 24V DC
Min. operating voltage 8V DC
Operating Voltage 30V DC
Product Type Digital rack-mount meter
Reading range (max.) 300
Recess depth 33mm
Recess height 33mm
Recess width 68mm
Width 72mm

Reviews

Be the first to submit a review

Trustpilot