TDE Instruments DPM-802-TW-TV Digital Meter Auto-Range AC/DC Measurement

MPN
DPM-802-TW-TV
EAN-13
4016138890679
Order Code
10-7518
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £58.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TDE Instruments DPM-802-TW-TV is a digital rack-mount meter designed for precise measurement and display of voltage and current. It functions as a panel instrument and is commonly used in applications requiring accurate power and voltage monitoring. This ammeter and voltmeter are ideal for integrating into systems for real-time power management and diagnostics.
Type Digital rack-mount meter
IP Rating IP65 (on front)/IP20 (on back)
Dim (L x W x H) 25 x 72 x 36 mm
Display (counts) 3999
Display lighting white
Display technology LCD
Factory colour Black
Frame height 0.36cm
Frame width 72mm
Height 36mm
Interfaces RS232
Length 25mm
Max. operating voltage 16V DC
Min. operating voltage 5V DC
Recess height 33mm
Recess width 68mm
Weight 60g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot