TBC547B Transistor NPN TO92 50V CDIL

MPN
TBC547B
Brand
CDIL
Order Code
81-0469
Country of Origin
India
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.055
60+ £0.051
100+ £0.044
500+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 2,696 in stockAdditional quantity lead time 14 days

Low power small signal transistor with epitaxial planar construction, designed for use in the driver stage of audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage0 5V
  • Collector current 100mA
  • Power 0.5W
  • Transition frequency 100MHz
  • TO-92 case
Type BC547B
Collector Current 100mA
Frequency 100MHz
Power Dissipation 500mW
Operating Temperature 150°C
Package Type TO-92
Collector-Emitter Voltage 45V
DC Current Gain (hfe) 450

Reviews

Be the first to submit a review

Trustpilot