Tattu TAA67504S25X9 LiPo battery pack 14.8V 6750mAh 4 cells 25C XT90 softcase

MPN
TAA67504S25X9
Brand
Tattu
EAN-13
6928493300060
Order Code
20-4798
Country of Origin
China
View Full Product Range (25)

Discontinued


Tattu TAA67504S25X9 is a high-performance lithium polymer (LiPo) battery pack designed to deliver reliable and efficient power for demanding applications. With a nominal voltage of 14.8 volts and a capacity of 6750mAh, this battery pack is constructed from four cells in a series configuration, offering a 25C discharge rate suitable for ensuring consistent energy delivery in high-drain situations. The unit features XT90 connectors and comes encased in a durable soft case for added flexibility and safety. Ideal for use in applications such as radio-controlled models, UAVs, and other portable electronics requiring dependable power supplies, the TAA67504S25X9 aligns with engineering requirements for compact, high-capacity energy storage solutions.
Pack Size 1
Voltage 14.8v
Type Scale model battery pack (LiPo)

Alternatives (1)


Trustpilot