Tattu TAA6503S75XT3 battery pack LiPo 11.1V 650mAh 3 cells 75C softcase XT30

MPN
TAA6503S75XT3
Brand
Tattu
EAN-13
6928493345634
Order Code
20-4797
Country of Origin
China
View Full Product Range (25)

Discontinued


Tattu TAA6503S75XT3 is a compact, high-performance battery pack designed for demanding applications where weight and size are critical factors. Featuring a lithium polymer (LiPo) chemistry, this battery pack provides 11.1 volts with a 650mAh capacity and offers a continuous discharge rate of 75C, making it suitable for high-drain devices. Its structure consists of 3 cells enclosed in a soft case, which is both lightweight and durable, and it utilises an XT30 connector for secure and efficient power transfer. This battery pack is ideal for use in remote-controlled vehicles, drones, and other portable electronics where reliable power and compact design are paramount.
Pack Size 1
Voltage 11.1v
Type Scale model battery pack (LiPo)

Alternatives (1)


Trustpilot