Tattu TA45C23003S1P Scale model battery 11.1 V 2300 mAh 3 cells 45 C Softcase

MPN
TA-45C-2300-3S1P
Brand
Tattu
EAN-13
6928493302088
Order Code
20-4784
Country of Origin
China
  • Quickly find another product in this range by Voltage:

    11.1v 14.8v 18.5v
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 282 availableBack-order availability date - 18/07/2026

Tattu TA-45C-2300-3S1P is a scale model battery designed for reliable performance in demanding applications. This lithium polymer battery is configured with 3 cells, delivering a nominal voltage of 11.1 V and a capacity of 2300 mAh. The product is capable of a 45C discharge rate, making it suitable for high-power requirements often found in remote-controlled aircraft and other model vehicle applications. Encased in a soft shell, the design allows for a lightweight and compact form factor, while still providing robust energy output. The battery is ideal for engineers working on projects that require a balance of power density and weight efficiency, ensuring optimal performance in aeromodelling and similar endeavours.
Pack Size 1
Voltage 11.1v
Type Scale model battery pack (LiPo)

Reviews

Be the first to submit a review

Trustpilot