Tattu TA-RL-130C-1550-4S1P Scale model battery LiPo 14.8V 1550mAh 4 cells 130C

MPN
TA-RL-130C-1550-4S1P
Brand
Tattu
EAN-13
6928493306253
Order Code
20-4805
Country of Origin
Denmark
View Full Product Range (25)

Discontinued


Tattu TA-RL-130C-1550-4S1P, also identified by the alternate description 3304639, is a high-performance lithium-polymer battery designed specifically for scale model applications. Operating at a voltage of 14.8 volts and a capacity of 1550 mAh, this battery includes four cells arranged in a series (4S1P configuration) to deliver robust power output. With a continuous discharge rate of 130C, it is well-suited for demanding applications where high current draw is required, such as in remote-controlled aircraft, racing drones, and other high-speed model vehicles. The Tattu TA-RL-130C-1550-4S1P provides reliable energy storage and discharge characteristics, ensuring optimal performance for engineers and hobbyists who require consistent power delivery in their projects.
Pack Size 1

Trustpilot