Tattu TA-RL-130C-1050-4S1P Scale model battery LiPo 14.8V 1050mAh 4 cells 130C

MPN
TA-RL-130C-1050-4S1P
Brand
Tattu
EAN-13
6928493306673
Order Code
20-4802
Country of Origin
Denmark
View Full Product Range (25)

Discontinued


Tattu TA-RL-130C-1050-4S1P is a high-performance lithium polymer (LiPo) battery designed to deliver a nominal voltage of 14.8 volts with a capacity of 1050 milliamp-hours. It features four cells arranged in series (4S1P) and boasts an impressive constant discharge rating of 130C, making it suitable for applications requiring rapid power delivery. This battery is ideal for use in scale model aircraft and high-performance remote-controlled vehicles, where maintaining a high discharge rate is crucial for achieving optimal performance. Engineered for reliability and efficiency, the Tattu TA-RL-130C-1050-4S1P meets stringent requirements for energy density and power output, ensuring compatibility with demanding engineering applications.
Pack Size 1

Trustpilot