Targus THZ987GL THZ987GL tablet case 27.9 cm (11") Folio Black

MPN
THZ987GL
Brand
Targus
EAN-13
5063194002347
Order Code
70-5608
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Enjoy 360-degree viewing and military-grade drop protection in a slim, lightweight design with the Click-In™ Rotation Case for iPad Pro® 11-inch (M4).

Wrap your iPad Pro® 11-inch (M4) in strong, military grade drop protection. Engineered for durability without adding weight, the Targus® Click-In™ Rotating Case features a custom-molded tray that delivers all-around protection and rotates 360° to switch easily between portrait and landscape viewing.

The tray is structurally designed to redirect sound for enhanced audio. Plus, precision cutouts give full access to controls, ports, and cameras. Enjoy added efficiency with an integrated loop for your Apple Pencil® or stylus.

The structured cover is engineered to protect, while a non-slip interior makes it easy to adjust your device into infinite viewing angles or a comfortable typing position. Altogether, it’s a superior choice for protecting your tablet.

Military Grade Protection
Minor drops and bumps are no problem for this durable case. In fact, the case passes rigorous MIL-STD 810G testing* to ensure it can protect your iPad Pro® from drops up to 4 feet (or 1.2 meters).

Easy Portrait and Landscape Viewing
The patented, 360° rotating tray design makes for a smooth and easy shift from portrait to landscape mode. Plus, you can unfold the cover to serve as a stand, so your video conferences and FaceTime® calls are in the most comfortable viewing position.

Full Access, Full Functionality
A full-coverage tray with reinforced corners allows access to all ports, buttons, and controls. Precision cutouts ensure the camera is accessible for photos or videos without removing your tablet from the case.

Swipe or Type with Ease
The textured, non-slip interior lets you position your iPad Pro® in a nearly infinite range of reading or viewing angles for watching videos or interacting with your screen, or flip the cover back for a comfortable typing angle.
  • Passes military grade 4 ft./1.2 m. drop testing (MIL-STD 810G)*
  • Patented 360° rotation for portrait/landscape viewing
  • Elastic strap closure for secure travel
  • Patented custom-molded tray with reinforced corners enhances protection
  • Virtually any viewing angle and comfortable typing position
  • Audio-enhancing sound scoops boost sound performance
  • Precision-cut access to controls, ports, and camera
  • Integrated holder for Apple Pencil or stylus (Pencil sold separately by Apple
Type Tablet Case
Colour Black

Reviews

Be the first to submit a review

Trustpilot