Targus THZ785GL Targus SafeFit 26.7 cm (10.5") Folio Black

MPN
THZ785GL
Brand
Targus
EAN-13
5051794028713
Order Code
71-7389
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Everyday bumps and drops are no problem for the Targus Safe Fit™ Protective Case, that’s great in a school setting and in an office. With military grade protection from drops up to 1.2 metres and innovative features like shock-absorbing protective corners that flex for a perfect fit, this case keeps your 9 or 1.5" tablet free of minor scratches and dings.

The smooth grip, non-slip interior lets you enjoy an infinite array of viewing angles, or folds to provide an ergonomic typing angle. The unique design gives you easy access to device controls and ports; while camera and sensor cutouts let you get the shot — even when the case is on. All together, these features make the Targus Safe Fit case the best fit for our tablets.
  • Passes military grade 1.2m drop testing* for robust protection
  • Patented 36° rotation for quick- switch portrait/landscape viewing
  • Patented custom - moulded tray with reinforced corners enhances impact protection
  • Adjusts in an instant to deliver virtually infinite viewing angles and comfortable typing position
  • Precision control, port, and camera cut-outs deliver hassle- free listening and photos
  • Boosts sound with audio- scoops that direct sound toward user
  • Magnetic wrap closure ensures secure transport
  • Integrated S Pen®/stylus holder**As tested by an independent third party applying MIL- STD- 81G, Method 516.6, Procedure IV.*

Reviews

Be the first to submit a review

Trustpilot