Targus THZ779GL Targus THZ779GL tablet case Folio Black

MPN
THZ779GL
Brand
Targus
EAN-13
5051794026702
Order Code
71-7292
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Overview

Lightweight and strong the Targus Protect Case keeps your Microsoft Surface Go protected. From its hardened polycarbonate shell with shock-absorbing materials to advanced corner and side protection, it meets the rigorous MIL-STD-81G standards that protect from sudden drops and accidental slips. With an integrated stand it easily transitions through virtually infinite viewing and typing positions. And, precision cut holes enable you to access all the ports and camera without taking off the case.
  • Case passes military grade 4’ drop testing (MIL-STD 81G)*
  • Hard-moulded tray with durable kickstand
  • Advanced corner protection with shock-absorbent TPU
  • Non-slip interior for infinite viewing angles
  • Integrated Surface Pen holder (pen not included)
  • Compatible with Surface Type Cover
  • Compatible with Surface Dock
  • Full access to camera and ports

Reviews

Be the first to submit a review

Trustpilot