Targus THD501GLZ Targus THD501GLZ tablet case 25.6 cm (10.1") Flip case Black

MPN
THD501GLZ
Brand
Targus
EAN-13
5051794032345
Order Code
72-4240
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Keep your Tab Active Pro protected with the Field-Ready Tablet Case for Samsung Galaxy Tab Active Pro. With its two-piece over-moulded shell and shock-absorbent TPU edges, the case meets the rigorous MIL-STD-81G* standards that protect from harsh sudden drops and accidental slips.

Integrated features like a detachable hand strap, slide-in storage for a stylus, and asset tag window deliver convenience and practicality for added productivity. Designed to work with the Targus Tablet Cradle (AWU22GLZ, sold separately), the tablet case seamlessly slides into the cradle to transform your tablet into a desktop experience for increased productivity.
  • Case passes military grade 4’ drop testing (MIL-STD 81G)*
  • Two-piece over-moulded shell with shock-absorbent TPU edges
  • Detachable hand strap integrated into sliding handle for hand-held use and convenient typing angle
  • Built-in stylus holder to keep your stylus in place when not in use
  • Clear window on back displays asset tag

Reviews

Be the first to submit a review

Trustpilot