The Targus® Mobile Elite™ Topload Briefcase is ideal for modern professionals travelling with a 15.6 - 16-inch laptop, it features a robust design yet doesn't compromise on versatility and storage.
Strategically located interior and exterior compartments provide ample storage for your accessories and make it easy to find what you’re looking for. For maximum protection, the SafePort® Sling secures your laptop in case it’s dropped, and lockable zippers provide enhanced security when you’re on the go. For your extra peace of mind, the bottom panel is lined with water resistant PU material, providing an extra layer of protection.
Equipped with soft carry handles, padded shoulder straps and a trolley strap for 'stack-and-roll' convenience, this Targus® Mobile Elite™ Topload Briefcase is the optimal travel companion.
Reliable ProtectionMade with durable nylon, the exterior is designed to resist fading, stains, and wetness while protecting your laptop in transport. This case is also covered with a limited lifetime warranty.
- Keep your laptop safe with Targus SafePort® Sling protection system
- Ideal for 15.6 - 16-inch laptops plus ample storage with multiple interior pockets
- Lockable zippers for extra security when you travel
- Comfortable soft carry handles and removable padded shoulder strap
- Secure the briefcase to your rolling luggage with integrated trolley strap
- Extra protection with water resistant bottom panel
- Handy quick access front pockets