Targus TBB943GL TBB943GL backpack Casual backpack Black Polyester

MPN
TBB943GL
Brand
Targus
EAN-13
5051794042665
Order Code
70-2896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

Stylishly carry your workday essentials with the Targus® 15-16” Modern Classic Backpack. Equipped with multiple pockets and ample storage, the main padded compartment safeguards your laptop from the inside, while lockable zippers help keep your gear safe from the outside. The lightweight bag features form and function with a standable design for easy loading, spacious 19L capacity, built-in workstation, and two easy-access water bottle pockets.

This bag is made for an ultra-comfortable carry with padded, contoured shoulder straps and a padded back, while its breathable mesh fabric helps keep you cool on those long days of wear. It even has a trolley strap to slip onto your rolling luggage. Its classic silhouette is appealing to both professionals and commuters and truly makes this bag the perfect companion whether you’re on-the-go for work or leisure.

Protection From the Inside Out
A padded laptop compartment protects your tech from the inside, while lockable zippers on the main compartment help deter theft on the outside.

Stay Hydrated and Stay Organised
No need to dig to the bottom of your bag for a drink, keep your water bottles in their designated pockets, or have snacks handy in the exterior pocket for that midday lull. This bag allows easy access to your laptop and other necessities to help you make the most of your day.
  • Dedicated, padded laptop compartment accommodates laptops up to 16”
  • Secondary compartment with built-in workstation and storage pockets
  • Two large, mesh water bottle pockets
  • Contoured shoulder straps with padded back panel and breathable mesh fabric for air ventilation
  • Reflective accents for increased visibility
  • Lockable zippers on main laptop compartment
  • Convenient carry handle
  • Trolley strap secures to rolling luggage
  • Standable design for easy loading
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot