Targus TBB639GL Strike II 43.9 cm (17.3") Backpack Black

MPN
TBB639GL
Brand
Targus
EAN-13
5051794042122
Order Code
70-2479
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The Targus® 17.3” Strike II Gaming Backpack helps you carry your gear with style and ease whether you’re making your way to the office, campus, or the next big convention. Sporting two oversized compartments to accommodate your gaming laptop up to 17.3” plus your favourite accessories, this bag helps keep you organised. Two external water bottle pockets make your water or other drink easy to access when you need to quench your thirst from a busy day on-the-go from work, school, or both.

Designed for gamers, this bag sports a handy loop for your headset with a quick side-release strap for easy access. It has ergonomic shoulder straps and mesh back padding, which make for a comfortable carry and allows for air flow to help keep you cool. It also has a reinforced top handle for a convenient hand-carry, or you can attach it to your rolling luggage with its trolley strap. Fashionable and functional, this bag is spacious with a 27L capacity to efficiently transport your laptop, tablet, and whatever gear you need to level-up your day.

Gamer-Friendly Features
Designed to safely carry your laptop up to 17.3”, this backpack is equipped to help keep your gear in place for when you need it. It has an easy-access loop to store your headset at the ready, plus an oversized internal compartment for all your go-to gaming accessories.

Carry Comfortably
With adjustable shoulder straps and a padded back panel, this backpack is designed to carry your essentials with ease. Plus, a convenient trolley strap makes slipping this pack on to your rolling luggage a breeze when you’re traveling to the next big convention.

Stay Hydrated and Stay Organised
No need to dig to the bottom of your bag for a drink, keep your bottles in their designated side-pockets, or have snacks handy in one of your stash pockets to help keep you powered up for marathon gaming. Two large main compartments allow for easy access to your laptop and help keep your gaming gear in order.
  • Dedicated, padded laptop compartment accommodates gaming laptops up to 17.3”
  • Oversized internal compartment for gaming accessories with headset loop
  • 2 front stash pockets and 2 water bottle pockets
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot