Targus TBB635GL Targus Sagano 39.6 cm (15.6") Backpack Black, Grey

MPN
TBB635GL
Brand
Targus
EAN-13
5051794040555
Order Code
73-0525
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 09/10/2026

Created to fit 15.6” laptops, the functional and eco-friendly Targus® Sagano™ EcoSmart® Commuter Backpack features a padded laptop compartment and a large, zippered front pocket for easy access items. Inside you’ll find a handy workstation to keep your pen, ID, and keys organised, while the outside has two convenient side pockets for your reusable water bottles, and a zippered back stash pocket to keep your phone or wallet secure. Whether you’re headed to the office or simply packing up your gear for the nearest coffee shop with an outdoor patio, this bag is consciously designed to protect your essentials while protecting the environment. Clouds rolling in? No problem. This bag has a hidden pocket with a built-in rain cover.

The Sagano EcoSmart Commuter Backpack helps you carry your gear with style and comfort with its contoured shoulder straps and mesh back padding for easy air flow to help keep you cool. It’s made using fabric woven from recycled PET bottles and suits any individual who wants to look and feel good about toting their things. With a clean, contemporary style, you’ll be carrying this bag for years to come.

Environmentally Friendly
This bag was designed with the environment in mind. By using GRS-certified recycled materials, 8 plastic bottles were kept out of our waterways and landfills, shredded into small flakes, re-polymerised into plastic pellets, and heated and spun into yarn that was stitched, and sewn into the fabric of this EcoSmart® bag.

Stay Hydrated and Stay Organised
No need to dig to the bottom of your bag for a drink, keep your water bottles in their designated pockets, or have snacks handy in the exterior pocket for that midday lull. This bag allows easy access to your laptop and other necessities to help you make the most of your day.

Ample Storage
The main compartment is roomy enough for your laptop, power cord, and other gear. Additional slip pockets and convenient workstation make for easy access to your phone, ID, or favourite book.
  • On-trend, two-tone, minimalistic design
  • Padded laptop compartment
  • Large, zippered front pocket
  • Hidden pocket with rain cover
  • Convenient workstation with pen loop, card holder, and zippered pocket
  • Adjustable comfort shoulder straps
  • Padded back with breathable mesh fabric for air circulation
  • Two water bottle pockets Made from 8 recycled PET bottles

Reviews

Be the first to submit a review

Trustpilot