Targus TBB634GL Sagano 39.6 cm (15.6") Backpack Black, Grey

MPN
TBB634GL
Brand
Targus
EAN-13
5051794040548
Order Code
70-5460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Made from recycled materials, the eco-friendly Sagano™ EcoSmart® Travel Backpack was created to carry 15.6” laptops and other essential gear with style and ease - whether you’re catching a flight or a bike ride to campus. Offering multiple pockets and a contemporary profile, this bag is equipped with safety features like the SafePort® Sling Protection System to secure your laptop from the inside, while the RFID-blocking pocket helps keep your information safe from the outside.

Designed with ergonomic shoulder straps, this travel backpack is ultra-comfortable to carry, and its breathable, mesh back allows for easy air flow to help keep you cool. It even has a trolley strap to slip onto your rolling luggage, plus a hideaway rain cover in case of inclement weather. Using fabric woven from recycled PET bottles, this bag suits any individual who wants to look and feel good while on-the-go.

Environmentally Friendly
This bag was designed with the environment in mind. By using GRS-certified recycled materials, 9 plastic bottles were kept out of our waterways and landfills, shredded into small flakes, re-polymerised into plastic pellets, and heated and spun into yarn that was stitched, and sewn into the fabric of this EcoSmart® bag.

Protection From the Inside Out
This bag delivers industry-leading protection with the SafePort® Sling Protection System. It uses a suspension cradle connected between the opposite walls in the main compartment, so your laptop is suspended, avoiding contact between the device and the bag’s base during accidental drops. On the exterior, its front RFID-blocking pocket helps prevent theft from the outside.

Stay Hydrated and Stay Organised
No need to dig to the bottom of your bag for a drink, keep your water bottles in their designated pockets, or have snacks handy in the exterior pocket for that midday lull. This bag allows easy access to your laptop and other necessities to help you make the most of your day.

Ergonomic Comfort
To make your everyday commute more comfortable, we’ve incorporated a few key perks, including ergonomic shoulder straps, a mesh back panel to keep you cool, and a trolley strap to easily attach the backpack to rolling luggage.
  • On-trend, two-tone, minimalistic design
  • Dedicated, padded laptop compartment with SafePort® Sling Protection System
  • Two exterior, front pockets
  • Convenient workstation with RFID-blocking protection and padded tablet pocket
  • Ergonomic shoulder straps and padded back with breathable mesh fabric for air ventilation
  • Two water bottle pockets
  • Hidden pocket with rain cover
  • Trolley strap secures to rolling luggage
  • Made from 9 recycled PET bottles
Type Laptop backpack
Colour Black

Reviews

Be the first to submit a review

Trustpilot