Targus DOCK419EUZ DOCK419 Wired USB 3.2 Gen 1 (3.1 Gen 1) Type-C Grey

MPN
DOCK419EUZ
Brand
Targus
EAN-13
5051794030334
Order Code
70-2857
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Turn your device’s USB-C port into an HDMI or VGA output port with this compact single video docking station.

Turn your laptop into a workstation with the compact USB-C DP Alt Mode Single Video 4K HDMI/VGA Docking Station with 100W PD Pass-Thru. Connect your USB-C-enabled devices to a single HDMI or VGA display, while also connecting to a Gigabit Ethernet network, and plugging in your key peripherals – like mice, keyboards, flash drives or hard drives – into the USB-A and USB-C ports. You can even keep your laptop charged and powered by connecting your laptop’s USB-C power adapter to the USB-C port on the dock. It supports up to 100W (20V/5A) charging max. This dock also provides transfer speeds up to 5Gbps per port. Compact and lightweight, it’s easy to take it along with you anywhere you go.

HD or 4K UHD Display

Whether you want to run a presentation on a larger display or use an external display, this single video docking station supports either one VGA display up to 1920x1200@60Hz or one HDMI display up to 4K@30Hz.

Connectivity Made Simple

Enhance your productivity and connect to more with 2 USB-A 3.2 Gen 1 ports (1 fast-charging) and 1 USB-C 3.2 Gen 1 port.

Charge and Power Host Device

With up to 100W Power Delivery pass-through, this dock allows you to power and charge your USB-C laptop or host simply by connecting the laptop’s power adapter into the USB-C port. Great for those laptops with only one USB-C port.

Perfectly Portable

Slim and light, this dock is perfect for the home, office or anywhere in between. Great for mobile workers or those in hoteling or hot-desking environments.

Plug and Play Simplicity

With no need for additional software, this adapter easily attaches to your USB-C or Thunderbolt™ 3 host device (e.g. laptop) to help you connect to a wired network, more peripherals, and transfer data.
  • Connect one external HDMI display (max resolution 4K@30Hz) or one VGA display (max resolution 1920x1200@60Hz)*
  • Connect quickly and securely to the internet with the Gigabit Ethernet port
  • Add 2 USB-A 3.2 Gen 1 ports (1 fast charging)** and 1 USB-C 3.2 Gen 1 port to your host
  • Supports up to 5Gbps data transfer rate per USB-A or USB-C port
  • Connect a USB-C device or power adapter to the USB-C port
  • USB-C (3.2 Gen 1 SuperSpeed 5Gbps) port supports power delivery pass-through
  • USB-C (3.2 Gen 1 SuperSpeed) connector supports power delivery up to 100W upstream and Power Delivery 3.0 Fast Role Swap*****
  • Thunderbolt™ 3 host compatible
  • Windows®, MacOS®, ChromeOS™ compatible
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot