Targus CN31 CN31 laptop case 40.6 cm (16") Briefcase Black

MPN
CN31
Brand
Targus
EAN-13
5024442931703
Order Code
70-2859
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

This beautiful collection of laptop cases brings a contemporary slant on classic design. Each case has been carefully crafted with a stylish approach to practicality. Constructed from quality materials, each case features a protective padded laptop section so you can be sure that your laptop is safe.
  • Protection: Padded 15.6" laptop section
  • Comfort: Adjustable shoulder strap
  • Compact and lightweight
  • Size: Fits laptops up to 15.4" - 16"
Colour Black

Reviews

Be the first to submit a review

Trustpilot