Targus AWU314BGLZ Targus AWU314BGLZ mobile device dock station Tablet Black

MPN
AWU314BGLZ
Brand
Targus
EAN-13
5051794035339
Order Code
73-1127
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Shopping Cart Icon
Cart
Home › Docking Stations › Tablet Cradle Workstation for Samsung Galaxy Tab Active Pro
Tablet Cradle Workstation for Samsung Galaxy Tab Active Pro
Model Number: AWU314BGLZ
No reviews Read/Write Reviews

Regular price €39,99
Free Shipping on orders €5 or more
Delivery time 3-5 Days
This item is temporarily unavailable on Targus.com
Would you like us to notify you when it arrives?
Available now for business customers and bulk orders

.
Features

Modular base supports a range of docking or hub add-ons (sold separately)
Allows tablet to rotate 35-degrees and tilt 9-degrees
Includes 5.9 ft USB-C cable to connect to monitor
Integrated standard base lock slot and tablet lock safeguards equipment
Secure hinge prevents cradle removal
Requires Targus Tablet Case for Samsung Galaxy Tab Active Pro (THD51GLZ, sold separately)
Works with Targus Locking Plate (BPLATE1, sold separately) to securely attach to a desk
Works with most smart Type-C monitors to transform your tablet into a desktop experience through the Samsung DeX software
2-year warranty

Less Features
Overview

Mobilise your workforce and turn your Samsung Galaxy Tab Active Pro into a full desktop experience with the Targus® Tablet Cradle Workstation. Simply slide your Tab Active Pro - encased in the Tablet Case for Samsung Galaxy Tab Active Pro (THD51GLZ; sold separately) - into the Targus Tablet Cradle Workstation and instantly connect to the Samsung-enabled ecosystem. Pair a Type-C smart monitor and any keyboard and mouse to the Tablet Cradle Workstation to allow for a seamless connection and to get more done.

Move freely around the branch with a tablet - and continue working at the desktop with one device. With the Targus Tablet Cradle Workstation, and the Tab Active Pro’s Samsung DeX software, you can now use an external monitor to create a large format display of your tablet or use as a second screen to multitask while still using other features of your device.

Featuring a 35-degree swivel radius and 9-degree tilting angle, the Targus Tablet Cradle Workstation allows for easy input and virtually infinite viewing angles while securely anchored in the tray. Its 5.9-foot USB-C cable connects the cradle to the monitor supporting 2-way power so you’re never without a charge.
  • Modular base supports a range of docking or hub add-ons (sold separately)
  • Allows tablet to rotate 35-degrees and tilt 9-degrees
  • Includes 5.9 ft USB-C cable to connect to monitor
  • Integrated standard base lock slot and tablet lock safeguards equipment
  • Secure hinge prevents cradle removal
  • Requires Targus Tablet Case for Samsung Galaxy Tab Active Pro (THD51GLZ, sold separately)
  • Works with Targus Locking Plate (BPLATE1, sold separately) to securely attach to a desk
  • Works with most smart Type-C monitors to transform your tablet into a desktop experience through the Samsung DeX software

Reviews

Be the first to submit a review

Trustpilot