Kensington K75562UK KM150 EQ Wireless Desktop Set

MPN
K75562UK
Brand
Kensington
EAN-13
5028252640244
Order Code
70-5577
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 80 despatched in 3 working days

The KM150 EQ Wireless Desktop Set is a value-for-money keyboard and mouse set featuring a minimum of 62% post-consumer recycled content of the total plastic components.* Windows and macOS compatible, it delivers reliable wireless connectivity via a 2.4GHz connection with government-grade AES 128-bit encryption. The full size ANSI/ISO keyboard includes a numeric keypad and provides convenient LED indicators for battery-life, num lock, and caps lock. A spill-proof design protects the keyboard electronics from accidental spills from coffee, water, and other liquids. The quiet-click mouse is significantly quieter than a standard mouse, reducing noise in busy workplaces. Wipe down protection certified. Includes 3-year limited warranty. *Excludes printed circuit board (PCB) assembly, 2.4GHz dongle and dry batteries
  • Minimum 62% post-consumer recycled content of the total plastic components. Excludes printed circuit board (PCB) assembly, 2.4Ghz dongle and dry battery
  • 2.4GHz wireless connection with government-grade AES 128-bit encryption.
  • Windows and macOS compatible.
  • Full-size keyboard with 6 rows of keys including a numeric keypad.
  • Sealed membrane design ensures that any will not damage the electronics and can be simply wiped dry.
  • LED indicators for battery-life, num lock, and caps lock.
  • Quiet click mouse with 1200DPI and 3 buttons.
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids with disinfectants with no degradation.* *No visual degradation or inability to use as directed upon test completion
  • 3-year limited warranty.
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot