Targus AWU100205GL Targus AWU100205GL laptop stand Silver 39.6 cm (15.6")

MPN
AWU100205GL
Brand
Targus
EAN-13
5051794036619
Order Code
72-3486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Stylish and durable, this Targus® Portable Stand with Integrated USB-A Hub is made with aluminum that is designed to be foldable to an ultra-compact size (25.3 x 6 x 1.83 cm), perfectly stowed within a Targus® backpack or laptop case of the modern mobile worker who's looking to transform their laptop into a workstation at multiple workspaces.

Robust construction with aluminium not only offers a sturdy platform for your laptop, it also has high heat reduction characteristics to help prevent your device from overheating. Plus it can be adjusted to 5 difference positions so that your laptop screen stays in your eye line for the most optimum working posture to reduce back and neck strains.

The Targus® 1W PD GaN Wall Charger (APA19GL) is the perfect companion for this stand with integrated hub, delivering up to 1W power when connected to the USB-C port under the stand, the power then shared between the Laptop via USB-C cable and other accessories connected.

Keep organised whilst working on the go and centrally connect you keyboard, mouse, external flash drive or smart devices via 4x USB-A data ports that all support up to 5 Gbps data transfer rate, ideal for mobile working in multiple locations.
  • Robust laptop stand with integrated USB hub, foldable to compact size (25.3 x 6 x 1.83 cm), ideal for modern hybrid workers travelling between locations
  • Made of high-quality aluminum with high heat reduction. Versatile and universal, supports most laptop devices from 1" - 15.6”
  • Expand your laptop USB-C port with one cable to 4x USB-A (3.2 Gen 1) ports
  • 4x USB-A support fast 5 Gbps data transfer, perfect for external flash drives
  • USB-A ports support max 1.5 A charging for your accessories or smart devices (4 USB-A ports share max 15W)
  • USB-C port under the stand offers neat power cable management and supports Power Delivery 3. with 1W power pass-through. Share 1W power between laptop devices via USB-C cable and other devices via USB-A and data ports

Reviews

Be the first to submit a review

Trustpilot