Targus AST106GLZ Targus 4Vu 86.4 cm (34") Monitor

MPN
AST106GLZ
Brand
Targus
EAN-13
5051794031522
Order Code
71-9007
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 4Vu™ Privacy Screen is designed to fit the 34" Philips Curve. To protect your information, tiny vertical blinds on the surface of the privacy screen narrow the viewing angle so data is only visible directly in front of the laptop up to 3° away from the centre of the screen. Onlookers will only see a dark unclear screen when attempting to view the information from an angle. In addition to providing security, the screen also blocks glare to help reduce eye strain.

The 4Vu Privacy Screen can be easily attached by using clear double-sided adhesive strips designed for LCD filters. Highly portable and easy to use, the 4Vu Privacy Screen prevents onlookers from seeing valuable information often viewed on a display
  • Protects private information with constrained viewing angles to 3° from either side
  • Filters blue light, minimising eye strain
  • Anti-reflective coating blocks screen glare for a comfortable viewing experience
  • Over 12% brighter than competitive solutions for greater clarity and visibility
  • Glossy or matte sides to suit your viewing preferences
  • Reusable silicon adhesive strips for quick and easy installation

Reviews

Be the first to submit a review

Trustpilot