OverviewThe DEFCON® Mini Combo Cable Lock is a sturdy locking device with a pass-through loop on one end and a lock on the other. The 6.5-foot durable galvanized steel from which the cable is constructed is both cut- and rust-resistant so that it’s nearly impossible to destruct. And if someone attempts to remove the lock, it will noticeably damage the computer, alerting you to potential theft and preventing resale. Each lock is assigned a unique combination and serial number. The small form factor is easy to travel with and keeps out of the way while in use. This lock is ideal for use in the office, at school, dorms, hotel rooms, or other highly populated areas where your laptop could be at risk.
Features- Lock attaches to the mini security slot already built into your laptop
- No master key required
- Secure cloud-based website for combination access
- Resettable four-digit combination provides up to 1, codes
- Slim size is ideal for slim devices
- Activity reports available for registered locks
- 36° rotating head for effortless device locking
- Security baseplate included secures the cable to a desktop
- 6.5' galvanized steel cable stands the test of time
- Includes a Security Base Plate for alternative locking solutions
- Combines a 2m steel cable with a combination lock
- Many new laptops, 2-in-1’s and tablets now require this mini slot lock, not the T-bar lock. Please check your hardware specification to determine what kind of lock you need