Targus ASF14W9EU ASF14W9EU display privacy filter 35.6 cm (14")

MPN
ASF14W9EU
Brand
Targus
EAN-13
5051794014471
Order Code
70-2839
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £99.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Protect the data{n your visible screen in the office or on the move.

There are some things in life that are great to share. Important personal or company documents are not amongst them. You would not pass your personal photo album or business documents to the person sitting next to you in an airport or on a plane.

The digital age has replaced traditional paper documents and photographs with electronic files and digital pictures. So protect whatever information is on your screen from wandering eyes with a Targus Privacy Screen. The Privacy Screen is a micro slim film that covers the notebook/ LCD screen and only allows normal viewing from directly in front of it, whilst also reducing glare from the screen and protecting it from damage.
  • Privacy Screen for laptop or desktop screens 14” W (16:9)
  • Works with touch screens and dual screens
  • Blue light filter: Targus Privacy Screens reduce blue light for better protection and reading comfort
  • Anti-glare
  • Protect the information on your screen from unwanted viewing
  • Targus privacy screens are more touch-sensitive than other screens on the market
  • Reversible screen: shiny side ensures clarity for viewing inside, matt side reduces glare for viewing outside or in a bright room
  • Three easy attachment options: under-bezel tabs, tab guides or re-usable adhesive strips
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot