Targus AMU81AMGL AMU81AMGL mouse Office Ambidextrous USB Type-A Optical 1000 DP

MPN
AMU81AMGL
Brand
Targus
EAN-13
5051794041743
Order Code
70-5434
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Designed for comfort and easy functionality, the Full-Size Optical Antimicrobial Wired Mouse features a simple button layout, smooth-rolling integrated scroll wheel, and ergonomic design. Get going quickly with out-of-the box plug-and-play connectivity with the 5' USB cord. No drivers needed. Enjoy smooth movement with the 1,000 DPI optical sensor.

For an added benefit, this mouse features Targus DefenseGuard™ Antimicrobial Protection*, which creates a cleaner surface and works continuously to protect the mouse by preventing the growth of micro-organisms. Unlike topically applied sprays, DefenseGuard™ mice are treated with an antimicrobial additive that does not wear off and lasts for the life of the product.
  • DefenseGuard™ Antimicrobial Protection* creates a cleaner surface and works continuously to protect the mouse by preventing the growth of micro-organisms
  • Ergonomic, ambidextrous design
  • Connects with 5’ USB cable
  • Smooth rolling, integrated scroll wheel
  • Compatible with Windows®, macOS®, and ChromeOS™

Reviews

Be the first to submit a review

Trustpilot