Targus AKM622UK AKM622UK keyboard Mouse included Universal USB QWERTY UK Englis

MPN
AKM622UK
Brand
Targus
EAN-13
5063194001944
Order Code
70-4588
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

Full sized durable keyboard provides an efficient and comfortable typing experience with an ergonomic mouse designed for comfortable everyday use. USB cables provide true plug and play capabilities making this keyboard simple and easy to use. Compatible with Windows®, macOS®, and Chrome OS™.
  • AKB30 Full-size KEYBOARD with triple-zone 108-key design Ideal for any office with full-size number pad
  • 1.5 m (5 ft) USB cable Simple plug and play, no driver is needed
  • DefenseGuard™ Antimicrobial Protection Mouse
  • Ergonomic, ambidextrous designConnects with 5’ USB cable
  • Smooth rolling, integrated scroll wheel
  • Compatible with Windows®, macOS®, and Chrome OS™
Wired/Wireless Wired
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot