Targus AKB868UK Targus EcoSmart AKB868UK keyboard Universal Bluetooth QWERTY UK

MPN
AKB868UK
Brand
Targus
EAN-13
5051794042788
Order Code
72-9149
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 02/10/2026

Overview
The Targus® Sustainable Energy Harvesting EcoSmart™ Keyboard combines Bluetooth® and advanced solar technologies with post-consumer recycled materials in an eco-friendly, full-size keyboard. Manufactured from up to 85% recycled material and infused with antimicrobial protection*, this keyboard helps to prevent the growth of micro-organisms, while helping to protect the environment - even its packaging is recycled. It’s primarily powered by solar cells optimised to harvest light from a variety of light conditions (including indoor artificial lighting) and connects to up to 3 devices using Bluetooth® SoC, which means its extremely low-power capabilities makes it 3 to 4 times more power-efficient than other Bluetooth keyboards. And, this keyboard features Targus DefenseGuard™ Antimicrobial Protection. Unlike topically applied sprays, this DefenseGuard keyboard is infused with antimicrobial additives that don’t wear or wash off, and works continuously for the life of the product.

This eco-conscious, patent-pending keyboard was designed to embody sustainability in the workspace and beyond, and deliver a comfortable typing experience. It’s lightweight, ergonomic, uses ultra-low power consumption, has multi-device connectivity, and plug-and-play compatibility. Overall, a superior addition to your workspace.

Energy Harvesting Solar Capabilities
Primarily powered by solar cells (amorphous silicon photovoltaic cells) optimised to harvest light from indoor lighting (ambient or artificial), this keyboard also connects using Atmosic™ ATM3 series Bluetooth® SoC, which means it’s extremely low-power capabilities makes it 3 to 4 times more power efficient than any other Bluetooth solution on the market.

Made from Sustainable Material
This keyboard was designed from the ground up to embody sustainability. Its main materials are up to 85 percent Global Consumer Recycle (GRS)-certified post-consumer recycled plastic.

Power Efficiency
The keyboard comes equipped with an ultra-low-power Bluetooth chipset, which is three-to-four-times more power efficient than competitive chipsets in today’s keyboards.

DefenseGuard™ Antimicrobial Protection
Infused with antimicrobial additives, you can rest assured your keyboard is fully protected. Unlike topically applied sprays, DefenseGuard™ offers protection to help prevent the growth of micro-organisms that does not wear or wash off and lasts for the life of the product.
  • CES Innovation-Award 223 Honoree
  • Manufactured From up to 85% Post-Consumer Recycled Plastic Materials, Finished in Sustainable Packaging
  • Made with DefenseGuard™ Antimicrobial Protection* Which Creates a Cleaner Surface and Works Continuously to Help Prevent the Arowth of Micro-Organisms
  • Efficient Energy Harvesting Technology and Ultra-Low Power Bluetooth® BLE 5. Provides Practically Limitless Battery life in Ambient or Artificial light Conditions
  • Large 16 mAh Li-Polymer Battery, Rechargeable Via Photovoltaic Cells or USB-C® (Cable Included)
  • Comfortable Typing Response Thanks to Tailor Made Targus® Keyset
  • Enterprise Ready With Durable Scissored Key Design (Rated Up To 5 Million Key-Strokes)
  • Backlit Keys With 3 Levels Of Adjustable Brightness (Up To 8 Hours Operation on Max. Setting)
  • Familiar Comfort With Full-Sized, Triple Zoned Design With Dedicated Number Keypad
  • Multi-Device Connectivity For Up to 3 Devices

Reviews

Be the first to submit a review

Trustpilot