Targus ACH228EU Targus ACH228 Silver

MPN
ACH228EU
Brand
Targus
EAN-13
5051794030358
Order Code
71-9943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn one USB-C port into two USB-A ports and two USB-C ports with the USB-C Multi-Port Hub with 2x USB-A and 2x USB-C Ports with 1W PD Pass-Thru. Connect your USB-A and USB-C peripherals – like mice, keyboards, flash drives and hard drives - by plugging in up to four devices in the USB ports and connecting the tethered USB cable into your computer's USB-C port. You can also keep your laptop charged and powered by connecting your laptop’s USB-C power adapter to the USB-C port on the hub. Ideal for laptops with only one USB-C port. It supports up to 1W (2V/5A) charging max. This hub also provides transfer speeds up to 5Gbps per port. Compact and lightweight, it’s easy to take it along with you anywhere you go.

Connectivity Made Simple
Enhance your productivity and connect to more with this four-port hub, including 2 USB-A 3.2 ports and 2 USB-C ports.

Charge and Power Host Device
With up to 1W Power Delivery pass-through, this hub allows you to power and charge your USB-C laptop or host simply by connecting the laptop’s power adapter into the USB-C port. Great for those laptops with only one USB-C port.

Perfectly Portable
Slim and light, this hub is perfect for the home, office or anywhere in between. Great for mobile workers or those in hoteling or hot-desking environments.

Plug and Play Simplicity
With no need for additional software, this adapter easily attaches to your USB-C or Thunderbolt™ 3 host device (e.g. laptop) to help you connect to more peripherals and transfer data.
  • Add 2 USB-A 3.2 Gen 1 ports (1 fast charging)* and 2 USB-C ports to your host device
  • Supports up to 5Gbps data transfer rate per USB-A or USB-C port
  • Connect a USB-C device or power adapter to the USB-C port
  • USB-C (3.2 Gen 1 SuperSpeed 5Gbps) port supports power delivery pass-through**
  • USB-C (3.2 Gen 1 SuperSpeed) connector supports power delivery up to 1W upstream*** and Power Delivery 3. Fast Role Swap****
  • Thunderbolt™ 3 compatible**
  • Windows®, MacOS® Chrome OS™ compatible

Reviews

Be the first to submit a review

Trustpilot