Tanos 83500890 Systainer Lid Insert 1-Piece 153x257x9mm Transparent

Image Representative of Range

Tanos 83500890 Systainer Lid Insert 1-Piece 153x257x9mm Transparent

MPN
83500890
Brand
Tanos
EAN-13
4063104010852
Order Code
10-7498
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Tanos manufactures the 83500890 lid insert, a 1-piece component with dimensions of 153 x 257 x 9 mm. It is designed to fit specific containers, helping to organise and protect contents. Typically used in toolboxes or storage cases, it provides additional compartmentalisation for small items.
Type Lid insert
Dim (L x W x H) 153 x 257 x 9 mm
Factory colour Transparent
Height 9mm
Length 153mm
Width 257mm

Reviews

Be the first to submit a review

Trustpilot