Tanos 83500794 Vario M Tool Organiser, Adaptable up to 33 Compartments

Image Representative of Range

Tanos 83500794 Vario M Tool Organiser, Adaptable up to 33 Compartments

MPN
83500794
Brand
Tanos
EAN-13
4063104010333
Order Code
10-7497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Tanos 83500794 Vario M tool organiser insert is a compact storage solution measuring 287 x 387 x 92.5 mm. It is designed to keep tools and small parts neatly arranged and easily accessible. Ideal for workshops and garages, this insert enhances tool organisation and efficiency.
Type Tool organiser insert
Dim (L x W x H) 287 x 387 x 92.5 mm
Height 92.5mm
Length 287mm
Width 387mm

Reviews

Be the first to submit a review

Trustpilot