Tanos 83500061 Tray 2-Piece 150x300mm for Organising Small Parts

Image Representative of Range

Tanos 83500061 Tray 2-Piece 150x300mm for Organising Small Parts

MPN
83500061
Brand
Tanos
EAN-13
4063104002130
Order Code
10-7495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Tanos 83500061 tray, a 2-piece set measuring 150 x 300 x 68 mm, offers robust storage solutions. Designed for organising tools or small parts, it fits seamlessly into compatible storage systems. Tanos products are ideal for both professional workshop environments and home DIY projects.
Type Tray
Dim (L x W x H) 150 x 300 x 68 mm
Height 68mm
Length 150mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot