Tanos 83500059 Systainer Tray 2pc 100x350 Ideal for Sorting Small Parts

Image Representative of Range

Tanos 83500059 Systainer Tray 2pc 100x350 Ideal for Sorting Small Parts

MPN
83500059
Brand
Tanos
EAN-13
4063104002116
Order Code
10-7493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Tanos 83500059 tray is a versatile two-piece storage solution measuring 100 x 350 x 68 mm. It is designed for organizing tools and accessories efficiently. This tray is suitable for both professional and personal use in workshops or garages.
Type Tray
Dim (L x W x H) 100 x 350 x 68 mm
Height 68mm
Length 100mm
Width 350mm

Reviews

Be the first to submit a review

Trustpilot