Tanos 83500055 Tray 10 pcs Ideal for Sorting Small Parts in Systainer

Image Representative of Range

Tanos 83500055 Tray 10 pcs Ideal for Sorting Small Parts in Systainer

MPN
83500055
Brand
Tanos
EAN-13
4063104002079
Order Code
10-7489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Tanos' 83500055 Tray is a compact storage solution with dimensions of 50 x 50 x 68 mm. This 10-piece set is excellent for organising small items in workshops or toolboxes. Ideal for tradespeople and DIY enthusiasts, it ensures efficient space utilization.
Type Tray
Dim (L x W x H) 50 x 50 x 68 mm
Height 68mm
Length 50mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot