Tanos 83500002 Systainer III M89 Transport Box, ABS Plastic, 396x89x296mm.

Image Representative of Range

Tanos 83500002 Systainer III M89 Transport Box, ABS Plastic, 396x89x296mm.

MPN
83500002
Brand
Tanos
EAN-13
4063104002277
Order Code
10-7486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.00
10+ £60.45
50+ £60.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Tanos manufactures the Systainer III M89, a sturdy transport box made from durable ABS plastic. With dimensions of 396 x 89 x 296 mm, it offers compact and efficient tool storage. This product is ideal for organising and transporting tools safely.
Type Transport box
Height 89mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 89 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 60mm
Inside Width 389.5mm
Internal depth 246.2mm
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot