Tanos 83500001 Systainer III Transport Box, Clears Clutter, ABS Plastic

Image Representative of Range

Tanos 83500001 Systainer III Transport Box, Clears Clutter, ABS Plastic

MPN
83500001
Brand
Tanos
EAN-13
4063104002260
Order Code
10-7485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.00
10+ £59.55
50+ £59.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Tanos manufactures the Systainer III M89, a compact and durable ABS plastic transport box. The box measures 396 x 89 x 296 mm, suitable for efficient tool storage and organisation. Ideal for transporting various tools, this box ensures safety and convenience in professional or personal settings.
Type Transport box
Height 89mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 89 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 60mm
Inside Width 389.5mm
Internal depth 246.2mm
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot