Tanos 83000917 Systainer ³ Lid Padding, 164x258x10mm, Adhesive Backing

Image Representative of Range

Tanos 83000917 Systainer ³ Lid Padding, 164x258x10mm, Adhesive Backing

MPN
83000917
Brand
Tanos
EAN-13
4063104011361
Order Code
10-7481
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Tanos 83000917 lid padding is a 1-piece protective insert designed to fit precisely with dimensions of 164 x 258 x 10 mm. The padding serves as an ideal cushioning layer, safeguarding items from impact during transport. It is commonly utilised in storage and transportation solutions to ensure the security of delicate tools or equipment.
Type Lid padding
Dim (L x W x H) 164 x 258 x 10 mm
Height 10mm
Length 164mm
Width 258mm

Reviews

Be the first to submit a review

Trustpilot