Tanos 83000911 Systainer³ Lid Insert EPP 145x255x20mm Secure Hold

Image Representative of Range

Tanos 83000911 Systainer³ Lid Insert EPP 145x255x20mm Secure Hold

MPN
83000911
Brand
Tanos
EAN-13
4063104011231
Order Code
10-7479
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.90
10+ £4.61
50+ £4.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Tanos lid insert, model 83000911, measures 145 x 255 x 20 mm and is a one-piece construction. It is designed to fit precisely and protect items stored within compatible cases. This durable insert is typically used to organise tools and accessories efficiently in professional and DIY settings.
Type Lid insert
Dim (L x W x H) 145 x 255 x 20 mm
Height 20mm
Length 145mm
Width 255mm

Reviews

Be the first to submit a review

Trustpilot