Tanos 83000894 Systainer³ S 147 Transport Box ABS Plastic, Compact Size

Image Representative of Range

Tanos 83000894 Systainer³ S 147 Transport Box ABS Plastic, Compact Size

MPN
83000894
Brand
Tanos
EAN-13
4063104011309
Order Code
10-7478
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £27.00
10+ £24.95
50+ £24.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Tanos Systainer³ S 147 83000894 is a compact transport box made of durable ABS plastic, ideal for tool storage. With dimensions of 265 x 142 x 171 mm, it is designed for easy organisation and transport of small tools or accessories. Its robust construction makes it suitable for use in workshops, garages, or on-site projects.
Type Transport box
Height 142mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 142 x 171 mm
Inside height 138mm
Inside Width 258mm
Internal depth 164mm
Weight 0.581kg

Reviews

Be the first to submit a review

Trustpilot