Tanos 83000891 Systainer³ S 76 Transport Box, ABS, 265x71x171 mm, Divider

Image Representative of Range

Tanos 83000891 Systainer³ S 76 Transport Box, ABS, 265x71x171 mm, Divider

MPN
83000891
Brand
Tanos
EAN-13
4063104011149
Order Code
10-7476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Tanos Systainer³ S 76 83000891 is a compact transport box made from durable ABS plastic, measuring 265 x 71 x 171 mm. It is designed for efficient tool storage and organisation, providing robust protection for contents during transport. This versatile box is ideal for tradespeople and hobbyists who need a reliable solution for carrying and storing their tools.
Type Transport box
Height 71mm
Length 171mm
Width 265mm
Colour Grey-white (RAL 7035), Signal blue
Material ABS plastic
Dim (W x H x D) 265 x 71 x 171 mm
Inside height 67mm
Inside Width 258mm
Internal depth 164mm
Weight 0.490kg

Reviews

Be the first to submit a review

Trustpilot