Tanos 83000868 Systainer³ Combi M 287 Transport Box, ABS Plastic

Image Representative of Range

Tanos 83000868 Systainer³ Combi M 287 Transport Box, ABS Plastic

MPN
83000868
Brand
Tanos
EAN-13
4063104010869
Order Code
10-7470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £106.00
10+ £101.60
50+ £101.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Tanos Systainer³ Combi M 287 is a robust tool storage transport box made from durable ABS plastic. This Tanos 83000868 transport box offers reliable organisation and transportation for tools and small parts. It is ideal for professional tradespeople requiring effective, portable storage solutions.
Type Transport box
Height 280mm
Length 296mm
Width 396mm
Material ABS plastic
Dim (W x H x D) 396 x 280 x 296 mm
Factory colour Grey-white (RAL 7035)
Weight 3.56kg

Reviews

Be the first to submit a review

Trustpilot