Tanos 83000867 Tool Organiser Insert, Various Tray Sizes, 163x258x44mm

Image Representative of Range

Tanos 83000867 Tool Organiser Insert, Various Tray Sizes, 163x258x44mm

MPN
83000867
Brand
Tanos
EAN-13
4063104010845
Order Code
10-7469
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Tanos 83000867 tool organiser insert is a compact storage solution. It measures 163 x 258 x 44 mm and offers efficient compartmentalisation for tools. Ideal for craftsmen, it keeps tools organised and easily accessible.
Type Tool organiser insert
Dim (L x W x H) 163 x 258 x 44 mm
Height 44mm
Length 163mm
Width 258mm

Reviews

Be the first to submit a review

Trustpilot