Tanos 83000089 Systainer³ XXS 33 Transport Box, 105x31.3x66 mm, ABS Plastic

Image Representative of Range

Tanos 83000089 Systainer³ XXS 33 Transport Box, 105x31.3x66 mm, ABS Plastic

MPN
83000089
Brand
Tanos
EAN-13
4063104002895
Order Code
10-7466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Tanos Systainer³ XXS 33 is a compact transport box made from durable ABS plastic. Measuring 105 x 31.3 x 66 mm, it is ideal for storing and organising small tools or accessories. This versatile tool storage solution is perfect for professionals needing portable and efficient organisation.
Type Transport box
Height 31.3mm
Length 66mm
Width 105mm
Material ABS plastic
Dim (W x H x D) 105 x 31.3 x 66 mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot