Tanos 83000066 Systainer III XXL Lid Padding 760x225x35mm Protective Cushion

Image Representative of Range

Tanos 83000066 Systainer III XXL Lid Padding 760x225x35mm Protective Cushion

MPN
83000066
Brand
Tanos
EAN-13
4063104003595
Order Code
10-7463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 21/11/2026

Tanos manufactures the 83000066 Systainer III XXL lid padding, measuring 760 x 225 x 35 mm. This high-quality lid padding is designed to protect and secure contents in storage systems. Ideal for professionals seeking enhanced organisation and safety for their tools and equipment.
Type Lid padding
Dim (L x W x H) 760 x 225 x 35 mm
Factory colour Black
Height 35mm
Length 760mm
Width 225mm

Reviews

Be the first to submit a review

Trustpilot