Tanos 83000035 Systainer Lid Padding 365x225x25mm for Maximum Protection

Image Representative of Range

Tanos 83000035 Systainer Lid Padding 365x225x25mm for Maximum Protection

MPN
83000035
Brand
Tanos
EAN-13
4063104001331
Order Code
10-7456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Tanos manufactures the 83000035 lid padding, made from durable materials with dimensions of 365 x 225 x 25 mm. It is designed to protect contents from damage by cushioning them inside containers. This padding is ideal for securing tools and equipment during transport and storage.
Type Lid padding
Dim (L x W x H) 365 x 225 x 25 mm
Factory colour Grey
Height 25mm
Length 365mm
Width 225mm

Reviews

Be the first to submit a review

Trustpilot