Tanos 83000012 Systainer³ Toolbox M137 ABS Plastic 296x396x130mm

Image Representative of Range

Tanos 83000012 Systainer³ Toolbox M137 ABS Plastic 296x396x130mm

MPN
83000012
Brand
Tanos
EAN-13
4063104001102
Order Code
10-7450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Tanos offers the 83000012 transport box with dimensions of 296 x 396 x 130 mm, made of durable ABS plastic. This tool storage solution is ideal for organising and securely transporting various tools and accessories. Typical applications include use by professionals and DIY enthusiasts for convenient and protective storage.
Type Transport box
Height 130mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 130 mm
Inside height 122mm
Inside Width 357.8mm
Internal depth 221mm
Weight 1.30kg

Reviews

Be the first to submit a review

Trustpilot